You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable Wireless Microphone System 2.4GHz -
B-3RC
Product Overview
- NDM-4 dynamic microphone included
- Auto-pair function selects the best carrier
- License-free 2.4GHz frequency band
- 3.5 hours operation from a full charge
- For use with dynamic microphones (no phantom power)
- Battery: Li-ion 3.7V 330mAh (Transmitter & Receiver)
- Charging capacity: 3.7V 3000mAh (recharging case
- Runtime: 3.5 hours (full charge)
- Recharge time: Tx/Rx: 2.5 hours (approx.), Recharge case: 4 hours (approx.)
- Carrier frequencies: 2.404 - 2.479GHz (6 groups x 3)
- Connection: XLRF (transmitter), XLRM (receiver)
- Range: Up to 30m
- Latency:
4.8ms - THD +N:
0.1% @ 1kHz - Microphone: NDM-4 dynamic cardioid, 600 ohm, -48.4dB
- Transmitter Dimensions: 80mm x 24mm
- Transmitter weight: 36g
- Receiver Dimensions: 80mm x 24mm
- Receiver weight: 36g
- Microphone dimensions: 164mm x 50mm
- Microphone weight: 213g
Product Information
- :
- Cardioid
- :
- 2.4GHz
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £134.74 (£161.69) | ( ) |
2+ | £125.45 (£150.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.