You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B-6 Wireless Microphone System for Saxophone, 2.4GHz -
B-6
- Manufacturer:
- NUX NUX
- Manufacturer Part No:
- B-6
- Order Code:
- MP35822
- Also Known As:
- 173.385UK, GTIN UPC EAN: 6936257208194
Product Range Selector (NUX Wireless Series)
See all from this product rangeProduct Overview
- Operates on a licence free frequency band: 2.4GHz
- Wireless microphone system for recording Saxophones
- The transmitter clips on to the Sax and can be adjusted to fit the bell
- The microphone is a custom voicing/tuning electret condenser catered for precise suspension to avoid keying noise and unwanted resonant frequencies
- Flexible gooseneck microphone can be positioned as needed and comes with wind/dust-shield cover
- Voicing scenes for Tenor, Alto or Soprano Saxophone
- The receiver features an XLR-M plug for connection to a mixing console or amplifier
- Auto-pairing feature for instantaneous plug and play setup
- Ultra-low latency so playback feels fluid and accurate to playing speed
- Can reach up to a distance of 20m in a line-of-sight format
- Rechargeable battery with up to 7h of continuous use
- Supplied with a portable 'Power Case' that provides 3x full charge ensuring the system is ready for action
- Supplied with micro USB charging cable
- Sampling format: 44.1kHz, 24-Bit
Applications
Music, Audio, Live Events, Wireless
Contents
Custom gooseneck condenser microphone, Clip-on rechargeable transmitter, XLRM plug-in receiver, Rechargeable power case, Y-splitter USB type-C charging lead
Product Information
- :
- -
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- NUX Wireless Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £150.67 (£180.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.