You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pedal Wireless System 2.4GHz -
B-8
Product Overview
- Operates on the license-free 2.4GHz band
- High quality 48kHz 24-bit digital audio
- Up to 50m wireless range
- Adjustable latency for signal stability
- Selectable Cable Tone and boost functions
- Inbuilt guitar / chromatic / strobe tuner functions
- Send and Return effects loop
- Output jack to amplifier or balanced XLR to mixer
- Power supply: 7V to 12V DC 500mA (9Vdc adaptor supplied)
- Battery: 3.7V, 500mAh rechargeable Li-po (Transmitter)
- Battery life: up to 6.5 hours
- Wireless range: 50m (maximum)
- Carrier frequencies: 2.4GHz band (2400-2483.5MHz)
- Sampling format: 48kHz 24-bit
- Frequency response: 20Hz - 20kHz
- Latency: 1M ohm
- Input level: +6.2 dBV, 5.78 Vp-p max (1 kHz at 1% THD)
- THD +N: 0.01% @ 1kHz (typical)
- Dynamic range: 122dB A-weighted (Output/Send)
- Mute: -64dB
- Receiver Dimensions: 122mm x 95mm x 60mm
- Receiver weight: 500g
- Transmitter dimensions: 73mm x 49mm x 23mm
- Transmitter weight: 63g
Product Information
- :
- -
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £243.11 (£291.73) | ( ) |
2+ | £226.34 (£271.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.