You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B-3 Plus Wireless Microphone System, 2.4GHz -
B3 PLUS
- Manufacturer:
- NUX NUX
- Manufacturer Part No:
- B3 PLUS
- Order Code:
- MP35821
- Also Known As:
- 173.383UK, GTIN UPC EAN: 6936257207968
Product Range Selector (NUX Wireless Series)
See all from this product rangeProduct Overview
- Auto-pair function selects the best carrier
- License-free 2.4GHz carrier frequency
- Low latency - less than 3.5ms
- Sequenced auto shutdown to save power
- Improved dynamic range - 110dB
- Up to 7 hours operating from a full charge
- Supplied with hot-shoe camera mount and XLR - 3.5mm lead
- For use with dynamic microphones (no phantom power)
- Power Supply: USB rechargeable Li-ion battery
- Runtime: Up to 7 hours
- Carrier frequencies: 2.404 to 2.479GHz (6 groups x3)
- Connection: XLRF (transmitter), XLRM (reciever)
- Range: Up to 30m
- Latency:
3.5ms - Dynamic ramge: 110dB
- THD +N:
0.02% (1kHz to 10dbFS) - Sample rate: 44.1kHz (24 bit)
- Dimensions: 107mm x 25mm x 25mm (each)
- Weight: 138g
Product Information
- :
- -
- :
- 2.4GHz
- :
- 2.479GHz
- :
- 2.404GHz
- :
- NUX Wireless Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £125.42 (£150.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.