You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pedal Trigger for DM-210 / DP-2000 - 

DM-210 HI-HAT PEDAL

DM-210 HI-HAT PEDAL - Pedal Trigger for DM-210 / DP-2000
DM-210 HI-HAT PEDAL - Pedal Trigger for DM-210 / DP-2000
DM-210 HI-HAT PEDAL - Pedal Trigger for DM-210 / DP-2000
DM-210 HI-HAT PEDAL - Pedal Trigger for DM-210 / DP-2000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NUX NUX
Manufacturer Part No:
DM-210 HI-HAT PEDAL
Order Code:
DP38341
Product Range
-
Also Known As:
176.306UK

Product Overview

Hi-hat pedal trigger replacement for NU-X DM-210 digital drum kit or external trigger for the DP-2000 percussion pad.
  • Requires 176.321UK or similar TRS jack lead
  • Suitable as a replacement for DM-210 digital drum kit
  • Ideal addition for DP-2000 percusion pad
  • Output: 6.3mm TRS jack
  • Pack dimensions: 415mm x 145mm x 125mm
  • Weight: 1.5kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

176.306UK

4 In stock Need more?

???PF_PDP_RSP_SUP???

£50.23 ( £60.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £50.23 (£60.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £46.77 (£56.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --