You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Guitar Modelling Amp, 20W - 173.326UK - 

MIGHTY 20BT

MIGHTY 20BT - Guitar Modelling Amp, 20W  -  173.326UK
MIGHTY 20BT - Guitar Modelling Amp, 20W  -  173.326UK
MIGHTY 20BT - Guitar Modelling Amp, 20W  -  173.326UK
MIGHTY 20BT - Guitar Modelling Amp, 20W  -  173.326UK
MIGHTY 20BT - Guitar Modelling Amp, 20W  -  173.326UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NUX NUX
Manufacturer Part No:
MIGHTY 20BT
Order Code:
LS06042
Product Range
Mighty Amp Series
Also Known As:
173.326UK, GTIN UPC EAN: 6936257206817

Product Range Selector (Mighty Amp Series)

See all from this product range

Product Overview

Small and compact amplifier that is powerful and feature rich. Featuring a 8" speaker driver that emits your guitar sounds with clarity, a multitude of effects to add unique and interesting characteristics and wireless connectivity, this is the perfect solution for your studio sessions and live recording.
  • Compact amplifier and multi-effects unit with 8" speaker driver
  • Powered by an internal powerful 20W amplifier
  • Selectable channels that switch between Clean, Overdrive, Metal and Lead
  • Level, EQ and FX parameter control with rotary selection knob
  • 5 individual effects; Phaser, Chorus, Tremolo, Delay (3 types) and Reverb (3 types)
  • Smart tap tempo to manually input your own timing
  • Features wireless Bluetooth connection
  • 6.3mm and 3.5mm Jack inputs for guitar and headphones

Applications

Audio, Music, Live Events, Wireless

Contents

Mighty 20BT guitar amplifier, 15Vdc power adaptor (UK)

Product Information


:
Mighty Amp Series

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

173.326UK, GTIN UPC EAN: 6936257206817

Available for back order

More stock available to supplier lead times which is approximately 20/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£167.49 ( £200.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £167.49 (£200.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --