You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Guitar Amplifier - 173.428UK -
MIGHTY 8BT MKII
Product Overview
- Powered by 12V DC adaptor or 8x AA batteries (optional)
- Bluetooth mobile app control and music streaming
- USB for PC/Mac editing or as a recording interface (ASIO driver free to download)
- Mighty Editor (PC/Mac) and MightyAmp (iOS, Android)
- 18 User loadable IR slots
- Digital modulation, delay and reverb effects
- Dedicated microphone input
- Output power @ 4 Ohms: 8W
- Speaker:165mmØ (6.5") 4 Ohm full-range 10W
- Pre-amp: Digitally modelled amplifier + IR + FX (up to 7 presets)
- Guitar input level: -10dBu, Mic: -40dBu, Aux: -10dBu
- Phones output: 3.5mm stereo jack (250+250mW)
- Dimensions: 240x220x166mm
- Weight: 2.6kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £108.18 (£129.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























