You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NBP-5 Guitar MLD Bass Preamp + DI Effects Pedal -
NBP-5
- Manufacturer:
- NUX NUX
- Manufacturer Part No:
- NBP-5
- Order Code:
- DP37453
- Also Known As:
- 173.332UK, GTIN UPC EAN: 6936257207340
Product Range Selector (Verdugo Series)
See all from this product rangeProduct Overview
- An extensive and dynamic guitar pre-amp and DI pedal
- A multitude of useful effects that can be utilised to fine tune your signal
- Drive, DI and 3-Band EQ control with "Freq." mid sweep
- I.R loader for custom cabinet emulation and balanced D.I. output (feed direct to a live or mixing console)
- Micro-USB port for audio, editing and updating firmware/software
- Sampling format: 48kHz/32-bit
- 5.5 x 2.1mm DC jack, 6.3mm instrument jack and 3.5mm AUX jack inputs
- 6.3mm jack "through", XLR D.I. and 3.5mm headphones jack outputs
Applications
Audio, Music, Live Events, Instrumentation
Product Information
- :
- Verdugo Series
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £124.17 (£149.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.