You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Wind Instrument, Grey - 173.392UK -
NES1 G
- Manufacturer:
- NUX NUX
- Manufacturer Part No:
- NES1 G
- Order Code:
- DP38337
- Product Range
- NES-1 Series - Digital Wind Instruments
- Also Known As:
- 173.392UK
Product Range Selector (NES-1 Series - Digital Wind Instruments)
See all from this product rangeProduct Overview
- 50 High definition tones
- Inbuilt 5.8GHz wireless system
- Breath and reed pressure expression
- Integral 2-way speaker system
- Rechargeable via USB
- Power adaptor: USB 5V DC type-C included (2A max. recommended)
- Charging time (hours): 2 Hours
- Battery life: NES-1: 6 hours, 5.8GHz receiver: 4.5 hours (fully charged)
- Outputs: 6.3mm jack, 3.5mm headphones jack
- Carrier frequency: 5.8GHz band
- Dimensions: 515mm x 107mm x 88mm
- Weight: 852g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- NES-1 Series - Digital Wind Instruments
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £408.60 (£490.32) | ( ) |
| 2+ | £380.42 (£456.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























