You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Guitar Pedal Power Supply -
NIP-Z10
Product Overview
- Extremely low noise circuitry
- Fully isolated outputs
- Multiple voltage options
- High current capacity
- Supplied with various DC link cables to handle most pedal input types
- Supplied with a 2-outlet combiner lead with 2.5mm DC plug for higher power units.
- Power supply: 100V to 240V AC, 50/60Hz (IEC)
- Outputs: 6x 9V DC, 3x 9/12/18Vdc, 1 x 6-12Vdc variable (all DC5521 jack)
- USB output current: 1.5A (Type-A outlet)
- Dimensions: 195mm x 101mm x 42mm
- Weight: 658g
Product Information
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £155.24 (£186.29) | ( ) |
2+ | £144.53 (£173.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.