You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Guitar Pedal Power Supply - 173.088UK - 

NIP-Z6

NIP-Z6 - Guitar Pedal Power Supply  -  173.088UK
NIP-Z6 - Guitar Pedal Power Supply  -  173.088UK
NIP-Z6 - Guitar Pedal Power Supply  -  173.088UK
NIP-Z6 - Guitar Pedal Power Supply  -  173.088UK
NIP-Z6 - Guitar Pedal Power Supply  -  173.088UK
NIP-Z6 - Guitar Pedal Power Supply  -  173.088UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NUX NUX
Manufacturer Part No:
NIP-Z6
Order Code:
DP38334
Product Range
-
Also Known As:
173.088UK

Product Overview

Following on from the success of the Zeus pedal power supply, NU-X have developed the Zeus Jr. for multi-pedal users with more compact effect setups. Zeus Jr. retains the same double isolated power circuit to help eliminate noise and keep the power chain clean. 3 outputs deliver 9Vdc up to 500mA each and a fourth can provide 9Vdc at 300mA. 2 additional outputs have selectable 9/12/18V outputs for pedals that require or can handle different voltages. Supplied with 6 x DC5521 angle power leads and a further reverse polarity and DC minijack lead. Powered from the mains via its in-line DC switching power supply, this is the ideal solution for players that use multi-pedal rigs where noise issues could otherwise be problematic.
  • Extremely low noise circuitry
  • Fully isolated outputs
  • Multiple voltage options
  • High current capacity
  • Supplied with various DC link cables to handle most pedal input types
  • Power supply: 100V to 240V AC, 50/60Hz (IEC with 15V DC in-line adaptor)
  • Outputs: 4x 9V DC, 2x 9/12/18V DC (DC5521 jack)
  • Power output: 21.6W (maximum)
  • Dimensions: 90mm x 88mm x 24mm
  • Weight: 184g

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

173.088UK

5 In stock Need more?

???PF_PDP_RSP_SUP???

£79.97 ( £95.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £79.97 (£95.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £74.45 (£89.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --