You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

88-Key Digital MIDI Keyboard Piano - 169.040UK - 

NPK-10

NPK-10 - 88-Key Digital MIDI Keyboard Piano  -  169.040UK
NPK-10 - 88-Key Digital MIDI Keyboard Piano  -  169.040UK
NPK-10 - 88-Key Digital MIDI Keyboard Piano  -  169.040UK
NPK-10 - 88-Key Digital MIDI Keyboard Piano  -  169.040UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NUX NUX
Manufacturer Part No:
NPK-10
Order Code:
DP37435
Product Range
NUX Digital MIDI Keyboards
Also Known As:
169.040UK, GTIN UPC EAN: 6936257207944

Product Range Selector (NUX Digital MIDI Keyboards)

See all from this product range

Product Overview

A dynamic and comprehensive digital MIDI keyboard that offers a multitude of features. Giving you performance and production control, you can use the NPK-10 as a standalone piano keyboard with it's 88 keys, octave shift and semitone transposition. You can play audio through the integrated speakers, through up to 2 headphones with the 3.5mm jack inputs or send the signal straight to your USB Type-B enabled computer, PA systems, monitors and recording devices.
  • 88 Triple-sensor hammer action keys with 5 different adjustable key sensitivites
  • 12 Internal voices with digital sound processing effects (reverb, delay & chorus), keyboard split and dual layering
  • 12 Pre-programmed drum kit patterns
  • Octave up and down shift with -6 and +5 semitone transpose
  • 2 User memory banks and 20 internal demo songs
  • USB Connection for sending and receiving MIDI signals
  • Bluetooth technology which can be used in conjunction with "Piano Mate" app and sending audio and MIDI
  • Supplied with a damper pedal which connects to the rear 6.3mm pedal jack input
  • 2x 3.5mm Headphone jack for live and playback listening
  • 3.5mm Stereo AUX input for backing tracks and connecting to PA systems, monitors and recording devices

Applications

Audio, Instrumentation, Production, Music, Live Events

Footnotes

NPK-10 Digital Piano, Damper Pedal 12V DC, 2A Power Adaptor (UK plug), User Manual

Product Information


:
NUX Digital MIDI Keyboards

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

169.040UK, GTIN UPC EAN: 6936257207944

1 In stock Need more?

???PF_PDP_RSP_SUP???

£440.83 ( £529.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £440.83 (£529.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --