You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" (150mm) VDE Insulated Heavy Duty Side Cutters -
N137-49-VDE-150-SB
- Manufacturer:
- NWS NWS
- Manufacturer Part No:
- N137-49-VDE-150-SB
- Order Code:
- TL20135
- Also Known As:
- GTIN UPC EAN: 4003758637500
Product Range Selector (NWS - VDE HD Side Cutters)
See all from this product rangeProduct Overview
- Cutting edges inductively hardened
- Precision cutting edge for piano wire (D2 quality)
- Power transmission with optimum leverage for easy and effortless work
- Handles with ergonomically shaped SoftGripp multi-component safety sleeves according to DIN EN/IEC 60900
- SoftGripp handles with SystemSocket for holding optionally available accessories, e.g. the easily attached SystemClip for fall protection
- Made of special tool steel, forged, oil-hardened
Product Information
- :
- 150mm
- :
- 3mm
- :
- -
- :
- Full Flush
- :
- NWS - VDE HD Side Cutters
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.19 (£33.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.