You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Combination Coaxial Cable Stripper -
N715-SB
- Manufacturer:
- NWS NWS
- Manufacturer Part No:
- N715-SB
- Order Code:
- TL20140
- Also Known As:
- GTIN UPC EAN: 4003758615089
Product Overview
- For gradual stripping of all common coaxial cables (e.g. aerials and transmission cables) and flexible cables such as 3 x 0.75 mm², 10 mm² and 16 mm²
- Integrated Side Cutter
- The ergonomic shape of the tool ensures easy and fast stripping
- The cutting depth does not need adjustment
- Made of reinforced fibreglass plastic
Product Information
- :
- 4.8mm to 7.5mm
- :
- Cable
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.12 (£28.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.