You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VDE Insulated Chrome Plier Set, 2 Piece (Combination Pliers & VDE Side Cutters) - 

NW860-3K

NW860-3K - VDE Insulated Chrome Plier Set, 2 Piece (Combination Pliers & VDE Side Cutters)
NW860-3K - VDE Insulated Chrome Plier Set, 2 Piece (Combination Pliers & VDE Side Cutters)
NW860-3K - VDE Insulated Chrome Plier Set, 2 Piece (Combination Pliers & VDE Side Cutters)
NW860-3K - VDE Insulated Chrome Plier Set, 2 Piece (Combination Pliers & VDE Side Cutters)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NWS NWS
Manufacturer Part No:
NW860-3K
Order Code:
TL20137
Product Range
-
Also Known As:
GTIN UPC EAN: 4003758860021

Product Overview

  • Containing quality tools, insulated and tested according to DIN EN/IEC 60900
  • Handles with ergonomically shaped SoftGripp multi-component safety sleeves
  • SoftGripp handles with SystemSocket for holding optionally available accessories, e.g. the easily attached SystemClip for fall protection
  • 180mm High Leverage Combination Pliers:
  • For holding, gripping, bending and cutting work
  • For cutting hard and soft wires
  • Cutting edges inductively hardened
  • With Nail- & wire holder
  • 160mm VDE Side Cutters:
  • For cutting hard and soft wires
  • Cutting edges inductively hardened
  • Precision cutting edge for the finest wires
  • Cutting edge hardness approx 62 HRC

Contents

180mm High Leverage Combination Pliers & 160mm VDE Side Cutters

Product Information


:
180mm High Leverage Combination Pliers & 160mm VDE Side Cutters

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4003758860021

3 In stock Need more?

???PF_PDP_RSP_SUP???

£41.94 ( £50.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £41.94 (£50.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --