You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zener Single Diode, 15 V, 500 mW, SOD-80C, 2 Pins, 200 °C, Surface Mount - 

BZV55-C15

BZV55-C15 - Zener Single Diode, 15 V, 500 mW, SOD-80C, 2 Pins, 200 °C, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
BZV55-C15
Order Code:
SC11217
Product Range
BZV55

Product Range Selector (BZV55)

See all from this product range

Product Overview

The BZV55 series from NXP are surface mount low power voltage regulator diodes which are hermetically sealed in SOD80C package. The device features non repetitive peak reverse power dissipation ≤ 40 W, total power dissipation≤ 500mW and low differential resistance applicable at general regulation functions.
  • Wide working voltage range from 2.4V to 75V (E24 range)
  • Total power dissipation of 400mW at Tamb ≤ 50°C
  • Operating junction temperature range from -65°C to 200°C
  • Available in ±2% and ±5% tolerance
  • Forward current of 250mA
  • Maximum forward voltage VF of 900mV at IF 10mA

Applications

Power Management, Industrial, Portable Devices, Consumer Electronics

Product Information


:
15V

:
500mW

:
SOD-80C

:
2Pins

:
200°C

:
Surface Mount

:
BZV55

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

50 In stock Need more?

???PF_PDP_RSP_SUP???

£0.04 ( £0.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --