You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zener Single Diode, 56 V, 500 mW, SOD-80C, 2 Pins, 200 °C, Surface Mount - 

BZV55-C56

BZV55-C56 - Zener Single Diode, 56 V, 500 mW, SOD-80C, 2 Pins, 200 °C, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
BZV55-C56
Order Code:
SC11233
Product Range
BZV55

Product Range Selector (BZV55)

See all from this product range

Product Overview

The BZV55 series low-power voltage regulator Zener Diode designed in a small hermetically sealed glass SOD80C surface-mounted device (SMD) package. It is suitable for general regulation functions.
  • ≤40W Non-repetitive peak reverse power dissipation
  • 2.4 to 75V (E24 range) Nominal wide working voltage range
  • Low differential resistance
  • ±2% and ±5% Two tolerance series

Applications

Industrial

Product Information


:
56V

:
500mW

:
SOD-80C

:
2Pins

:
200°C

:
Surface Mount

:
BZV55

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.05 ( £0.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --