You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Temperature Sensor IC, Digital, +/- 3°C, -55 Degrees C to 125 Degrees C, SOIC, 8 Pins -
LM75AD,118
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LM75AD,118
- Order Code:
- SC19243
- Product Range
- -
- Technical Datasheet:
- LM75AD,118 Datasheet
Product Overview
- Improved temperature resolution of 0.125°C and specification of a single part over power supply range from 2.8V to 5.5V
- I2C bus interface with up to 8 Devices on the same bus
- Power supply range from 2.8V to 5.5V
- 11 Bit ADC that offers a temperature resolution of 0.125°C
- Accuracy of +/- 2°C from -25°C to 100°C and +/- 3°C from -55°C to 125°C
- Programmable temperature threshold and hysteresis set points
- Supply current of 3.5 uA in shutdown mode for power conservation
Product Information
- :
- Digital
- :
- Digital
- :
- ± 3°C
- :
- ± 2°C
- :
- -55°C
- :
- -55°C
- :
- 125°C
- :
- 125°C
- :
- SOIC
- :
- SOIC
- :
- 8Pins
- :
- 2.8V
- :
- 5.5V
- :
- -
- :
- 11 bits
- :
- I2C, SMBus
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.47 (£0.56) | ( ) |
10+ | £0.42 (£0.50) | ( ) |
100+ | £0.34 (£0.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.