You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF FET Transistor, 133V, 272W, 1.8MHz, 250MHz, TO-247 -
MRF300AN
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MRF300AN
- Order Code:
- SC15950
- Product Range
- MRF300AN; MRF300BN
- Technical Datasheet:
- MRF300AN Datasheet
Product Range Selector (MRF300AN; MRF300BN)
See all from this product rangeProduct Overview
- Unmatched input and output allowing wide frequency range utilization
- Two opposite pin--connection versions (A and B) to be used in a push-pull, two-up configuration for wideband performance
- Characterized from 30 to 50 V
- Suitable for linear application
- Integrated ESD protection with greater negative gate-source voltage range for improved Class C operation
Applications
Industrial, Communications & Networking
Product Information
- :
- 133V
- :
- -
- :
- 272W
- :
- 1.8MHz
- :
- 250MHz
- :
- TO-247
- :
- 3Pins
- :
- 175°C
- :
- N Channel
- :
- Through Hole
- :
- MRF300AN; MRF300BN
- :
- -
Technical Documents (2)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £41.47 (£49.76) | ( ) |
| 10+ | £35.02 (£42.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























