You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RF FET Transistor, 133V, 272W, 1.8MHz, 250MHz, TO-247 - 

MRF300BN

MRF300BN - RF FET Transistor, 133V, 272W, 1.8MHz, 250MHz, TO-247

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MRF300BN
Order Code:
SC15951
Product Range
MRF300AN; MRF300BN
Technical Datasheet:
MRF300BN   Datasheet
See all Technical Docs

Product Range Selector (MRF300AN; MRF300BN)

See all from this product range

Product Overview

These high ruggedness devices are designed for use in high VSWR industrial, scientific and medical applications and HF and VHF communications as well as radio and VHF TV broadcast, sub--GHz aerospace and mobile radio applications. Their unmatched input and output design allows for wide frequency range use from 1.8 to 250 MHz.
  • Unmatched input and output allowing wide frequency range utilization
  • Two opposite pin-connection versions (A and B) to be used in a push-pull, two-up configuration for wideband performance
  • Characterized from 30 to 50 V
  • Suitable for linear application
  • Integrated ESD protection with greater negative

Applications

Industrial, Communications & Networking

Product Information


:
133V

:
-

:
272W

:
1.8MHz

:
250MHz

:
TO-247

:
3Pins

:
175°C

:
N Channel

:
Through Hole

:
MRF300AN; MRF300BN

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£50.30 ( £60.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £50.30 (£60.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £39.58 (£47.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --