You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Level Translating I2C Bus Repeater, 0.9V to 5.5V, TSSOP-8 -
PCA9517ADP,118
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- PCA9517ADP,118
- Order Code:
- SC19235
- Product Range
- -
- Technical Datasheet:
- PCA9517ADP,118 Datasheet
Product Overview
- 2-channel Bidirectional buffer isolates capacitance and allows 400pF on either side of device
- I²C-bus and SMBus compatible
- Active high repeater enable input
- Open-drain input/outputs
- Lock-up free operation
- Supports arbitration and clock stretching across repeater
- Accommodates Standard-mode and Fast-mode I²C-bus devices and multiple masters
- Powered-off high-impedance I²C-bus pins
- 5V tolerant I²C-bus and enable pins
- Latch-up testing is done to JEDEC standard JESD78 that exceeds 100mA
Applications
Industrial
Warnings
Product Information
- :
- Bidirectional
- :
- -
- :
- TSSOP
- :
- TSSOP
- :
- 8Pins
- :
- 900mV
- :
- 5.5V
- :
- -
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.17 (£1.40) | ( ) |
10+ | £1.04 (£1.25) | ( ) |
100+ | £0.84 (£1.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.