You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
I2C Bus Controlled 16 Channel LED Controller in TSSOP-28 Package -
PCA9685PW,118
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- PCA9685PW,118
- Order Code:
- SC19233
- Product Range
- -
- Technical Datasheet:
- PCA9685PW,118 Datasheet
Product Overview
- Programmable LED brightness
- Programmable LED turn-on time to help reduce EMI
- 25MHz typical internal oscillator requires no external components
- Internal power-on reset, noise filter on SDA/SCL inputs
- Operating power supply voltage range of 2.3V to 5.5V
- 5.5V tolerant inputs
- No output glitches on power-up, edge rate control on outputs
- Supports hot insertion, low standby current
- TSSOP28 package
- Operating temperature range from -40°C to +85°C
Product Information
- :
- -
- :
- -
- :
- 2.3V
- :
- 5.5V
- :
- 5.5V
- :
- 25mA
- :
- 1MHz
- :
- Surface Mount
- :
- TSSOP
- :
- 28Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.49 (£2.99) | ( ) |
10+ | £2.24 (£2.69) | ( ) |
100+ | £1.85 (£2.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.