You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Remote 8 Bit I/O Expander for I2C Bus with Interrupt, 100kHz, 2.5V, 6V, SOIC -
PCF8574T/3,518
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- PCF8574T/3,518
- Order Code:
- SC19232
- Product Range
- -
- Technical Datasheet:
- PCF8574T/3,518 Datasheet
Product Overview
- I²C-bus to parallel port expander
- 100KHz I²C-bus interface (standard-mode I²C-bus)
- Latched outputs directly drive LEDs
- Total package sink capability of 80mA
- Active low open-drain interrupt output
- 2.5μA Typical low standby current
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
- Operating temperature range from -40 to +85°C
Warnings
Product Information
- :
- 8bit
- :
- I2C
- :
- 2.5V
- :
- 6V
- :
- SOIC
- :
- 16Pins
- :
- 8I/O's
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.44 (£1.73) | ( ) |
10+ | £1.30 (£1.56) | ( ) |
100+ | £1.04 (£1.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.