You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAN Interface, Transceiver, CAN Transceiver, 1 Mbaud, 4.75V, 5.25V, SOIC, 8 Pins -
TJA1040T/CM,118
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- TJA1040T/CM,118
- Order Code:
- SC20398
- Product Range
- -
- Technical Datasheet:
- TJA1040T/CM,118 Datasheet
Product Overview
- Fully compatible with the ISO 11898 standard
- Very low-current standby mode with remote wake-up capability via the bus
- Very low ElectroMagnetic Emission (EME)
- Differential receiver with high common-mode range for ElectroMagnetic Immunity (EMI)
- Transceiver in unpowered state disengages from the bus (zero load)
- Input levels compatible with 3.3V and 5V devices
- At least 110 nodes can be connected and Transmit Data (TXD) dominant time-out function
- Bus pins protected against transients in automotive environments and thermally protected
- Bus pins and pin SPLIT short-circuit proof to battery and ground
- 8 lead SO package and
Product Information
- :
- CAN Transceiver
- :
- 1Mbaud
- :
- 4.75V
- :
- 5.25V
- :
- SOIC
- :
- 8Pins
- :
- 1Channels
- :
- 1Drivers
- :
- 1Receivers
- :
- -40°C
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
93 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.68 (£2.02) | ( ) |
| 10+ | £1.42 (£1.70) | ( ) |
| 100+ | £1.12 (£1.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























