You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lip Repair Unscented Lip Balm, 4.2g -
113570
- Manufacturer:
- O'KEEFFE'S O'KEEFFE'S
- Manufacturer Part No:
- 113570
- Order Code:
- SI20657
- Product Range
- O'Keeffe's - Lip Repair Balm
- Also Known As:
- GTIN UPC EAN: 5704947003364
Product Range Selector (O'Keeffe's - Lip Repair Balm)
See all from this product rangeProduct Overview
- O’Keeffe’s Lip Repair creates a flexible barrier that moves with your lips to help keep dry, cracked lips protected from even the harshest environments
- Its long-lasting formula makes it perfect for when you’re on the go, providing all-day moisture in just one application
- Where many other lip balms only include one or two types of moisturising ingredients, we include seven
- Not only that, but we use those quality ingredients in much higher quantities
- For best results, apply O’Keeffe’s Lip Repair to lips in the morning and enjoy soothing hydration and protection all day long
Product Information
- :
- Skin Protection
- :
- Stick
- :
- -
- :
- 4.2g
- :
- O'Keeffe's - Lip Repair Balm
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.65 (£3.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.