You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SPF 15 Lip Repair & Protect Balm, 4.2g -
113556
- Manufacturer:
- O'KEEFFE'S O'KEEFFE'S
- Manufacturer Part No:
- 113556
- Order Code:
- SA03639
- Also Known As:
- GTIN UPC EAN: 5704947005061
Product Range Selector (O'Keeffe's - Lip Repair Balm)
See all from this product rangeProduct Overview
- O'Keeffe's lip repair - now with SPF15 sun protection
- Provides intsant relief and all day moisture in 1 use
- Creates a flexible barrier and heals dry, cracked lips
- Protects against dryness all day, even while you eat and drink
- Absorbs quickly to provide soft, smooth lips
Product Information
- :
- Skin Protection
- :
- Stick
- :
- -
- :
- 4.2g
- :
- O'Keeffe's - Lip Repair Balm
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.09 (£3.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.