You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Skin Relief & Repair Intensive Body Cream, 325ml Pump Bottle -
8544003
- Manufacturer:
- O'KEEFFE'S O'KEEFFE'S
- Manufacturer Part No:
- 8544003
- Order Code:
- SI18273
- Product Range
- O'Keeffe's - Skin Repair Body Lotion
- Also Known As:
- GTIN UPC EAN: 5704947003487
Product Range Selector (O'Keeffe's - Skin Repair Body Lotion)
See all from this product rangeProduct Overview
- Moisturise and protects against dryness for 48 hours
- Helps prevent flare ups associated with dry, itchy skin
- Absorbs quickly into your skin
- Lasts through showering
- Hypoallergenic
Product Information
- :
- Skin Protection
- :
- Pump Bottle
- :
- 325ml
- :
- 340g
- :
- O'Keeffe's - Skin Repair Body Lotion
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.20 (£8.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.