You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OB1 PaintersPal Paintable Hybrid Sealant, White - 290ml -
OB1PP290W
- Manufacturer:
- OB1 OB1
- Manufacturer Part No:
- OB1PP290W
- Order Code:
- SA04476
- Also Known As:
- GTIN UPC EAN: 5032822009287
- Technical Datasheet:
- OB1PP290W Datasheet
Product Overview
- Does not shrink and is bubble-free
- Non-corrosive towards metals
- Has good UV resistance
- Free from isocyanates, solvents and silicones
- Can be used for interiors, exteriors, building and glazing
Product Information
- :
- Hybrid MS Polymer
- :
- Sealing
- :
- Cartridge
- :
- White
- :
- 290ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.15 (£9.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.