You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OB1 Multi-Surface Construction Sealant & Adhesive, Beige - 290ml -
OB1SCS290BE
- Manufacturer:
- OB1 OB1
- Manufacturer Part No:
- OB1SCS290BE
- Order Code:
- SA04470
- Product Range
- OB1 - Multi-Surface Sealant & Adhesive
- Also Known As:
- GTIN UPC EAN: 5032822004435
- Technical Datasheet:
- OB1SCS290BE Datasheet
Product Range Selector (OB1 - Multi-Surface Sealant & Adhesive)
See all from this product rangeProduct Overview
- Excellent Chemical Resistance
- Resists Fungal Growth
- Weather Resistant
- Works in Wet or Dry Conditions Including Salt Water
- Excellent Mechanical Resistance
- Does Not Shrink
- Paintable
- Unique Flexibility
- Environmentally Compliant
- Food Safe Conforms to ISEGA Standards
Product Information
- :
- -
- :
- Bonding, Sealing
- :
- Cartridge
- :
- Beige
- :
- 290ml
- :
- -
- :
- OB1 - Multi-Surface Sealant & Adhesive
Technical Documents (2)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.86 (£8.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.