You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Through Hole Resistor, Slim-Mox, 1G, Slim-Mox Series, 1.5 W, +/- 1%, Radial Leaded, 10 kV -
SM104031007FE
New- Manufacturer:
- OHMITE OHMITE
- Manufacturer Part No:
- SM104031007FE
- Order Code:
- RE08478
- Product Range
- Slim-Mox Series
- Technical Datasheet:
- SM104031007FE Datasheet
Product Range Selector (Slim-Mox Series)
See all from this product rangeProduct Overview
- High dielectric
- Low resistor noise
- Non inductive
Product Information
- :
- 1Gohm
- :
- Slim-Mox Series
- :
- 1.5W
- :
- ± 1%
- :
- Radial Leaded
- :
- 10kV
- :
- Thick Film
- :
- ± 25ppm/°C
- :
- Precision
- :
- -
- :
- 27.43mm
- :
- 2.4mm
- :
- -55°C
- :
- 110°C
- :
- -
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.52 (£5.42) | ( ) |
10+ | £2.94 (£3.53) | ( ) |
50+ | £2.34 (£2.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.