You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
'Working Hands' Hand Cream, 96g Tub -
114304
- Manufacturer:
- O'KEEFFE'S O'KEEFFE'S
- Manufacturer Part No:
- 114304
- Order Code:
- SA04529
- Product Range
- O'Keeffe's - Working Hands Cream
- Also Known As:
- GTIN UPC EAN: 5704947001162
Product Range Selector (O'Keeffe's - Working Hands Cream)
See all from this product rangeProduct Overview
- We developed O’Keeffe’s Working Hands specifically for the people who need it most
- The unique formula was developed to hydrate and relieve the skin to provide long-lasting moisturisation for even the most severe cases of dry, cracked hands
- When the skin’s upper layers are disrupted and damaged, it has a much harder time holding onto the hydration it needs to stay healthy
- This leads to dry, cracked and painful skin
- The protective barrier seals in the hydration for long-lasting relief
- For best results, use O’Keeffe’s Working Hands throughout the day as needed. Apply sparingly, a little goes a long way!
Product Information
- :
- Hand
- :
- Tub
- :
- -
- :
- 96g
- :
- O'Keeffe's - Working Hands Cream
Technical Documents (0)
Also Known As
86 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.95 (£5.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.