You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

30°Chisel Soldering Tip 2.4mm - 

SSC-736A

SSC-736A - 30°Chisel Soldering Tip 2.4mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METCAL METCAL
Manufacturer Part No:
SSC-736A
Order Code:
SD01503
Product Range
SP/MFR System
Technical Datasheet:
SSC-736A   Datasheet
See all Technical Docs

Product Range Selector (SP/MFR System)

See all from this product range

Product Overview

The SSC-736A is a 2.5 x 9.9mm 30° chisel Soldering Iron Tip for most standard applications. The SSC tip cartridges have been upgraded with a new and a high power coil assembly that delivers additional power to demanding solder joints, without the need to increase temperature. The 700 series tip for use with the MFR-1160 and MFR-1161 soldering systems with the MFR-H6-SSC handpiece, but also with the previous SP200 soldering system. Fixed temperature cartridges and tips offer users a fully safe and thermally effective solution to their lead free soldering needs as well as complete process control. SmartHeat® Technology is unique in that it senses the specific thermal demand directly at the solder pad and delivers the precise quantity and flow of thermal energy during both flux activation and intermetallic bonding phases without any adjustment and calibration.
  • 2,5 mm Tip / Nozzle Width
  • 9,9 mm Tip / Nozzle Length
  • Style - Chisel, Cone 90˚
  • 390 °C Soldering Idle Temperature
  • 700 = FR4/Fiber Glass, for most standard applications

Applications

Maintenance & Repair

Product Information


:
2.5mm

:
Chisel

:
Metcal SP200 System

:
SP/MFR System

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£16.70 ( £20.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.70 (£20.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £16.21 (£19.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --