You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Unicase Aluminium Enclosure - 474x300x134mm -
M5506110
- Manufacturer:
- OKW / ENCLOSURES OKW / ENCLOSURES
- Manufacturer Part No:
- M5506110
- Order Code:
- EN83924
- Product Range
- Unicase
- Technical Datasheet:
- M5506110 Datasheet
Product Range Selector (Unicase)
See all from this product rangeProduct Overview
- Attractive and practical aluminium instrument enclosures
- Easily customised to your exact specifications
- Simple and fast assembly
- Removable internal chassis
- PCB guide rails in the assembly extrusions
- Aluminium front and rear panels included
- Front panels recessed to protect controls
Contents
Top cover, base cover, 2x assembly profiles, 2x anodised aluminium front panels, 4x non-slip rubber feet and 16x M3x6mm
Product Information
- :
- Instrument
- :
- Aluminium
- :
- 474mm
- :
- 300mm
- :
- 134mm
- :
- -
- :
- Grey
- :
- -
- :
- 18.66"
- :
- 11.81"
- :
- 5.28"
- :
- Unicase
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £170.51 (£204.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.