You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smooth Sided Thermoplastic Junction Box Enclosure, 190x140x70mm, Black, IP56 -
OL20023B
Product Range Selector (OL2)
See all from this product rangeProduct Overview
- Terminal box for multiple uses
- Resistant to heat, shocks, atmospheric agents and UV rays
- Thermoplastic material, insulating and self-extinguishing, conforms to IEC 695-2-1 (glow-wire 650°C)
Product Information
- :
- Junction Box
- :
- Thermoplastic
- :
- 190mm
- :
- 140mm
- :
- 70mm
- :
- IP56
- :
- Black
- :
- -
- :
- 7.48"
- :
- 5.51"
- :
- 2.76"
- :
- OL2
Technical Documents (0)
92 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.54 (£10.25) | ( ) |
5+ | £7.83 (£9.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.