You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP56 Thermoplastic Junction Box Enclosure - 240x190x90mm - 

OL20024

OL20024 - IP56 Thermoplastic Junction Box Enclosure - 240x190x90mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OLAN OLAN
Manufacturer Part No:
OL20024
Order Code:
EN81302
Product Range
OL2
Technical Datasheet:
OL20024   Datasheet
See all Technical Docs

Product Range Selector (OL2)

See all from this product range

Product Overview

A plain sided IP56 junction box enclosure that is ideal for a number of electrical component protection uses. It's resistant to heat, shocks, atmospheric agents and UV rays and is ROHS compliant.
  • Terminal box for multiple uses
  • Thermoplastic material, insulating and self-extinguishing, conforms to IEC 695-2-1 (glow-wire 650°C)
  • ROHS compliant
  • Dimensions (HxWxD): 240x190x90mm

Product Information


:
Junction Box

:
Thermoplastic

:
240mm

:
190mm

:
90mm

:
IP56

:
Grey

:
-

:
9.45"

:
7.48"

:
3.54"

:
OL2

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

639 In stock Need more?

???PF_PDP_RSP_SUP???

£13.59 ( £16.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.59 (£16.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £12.73 (£15.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --