You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 ABS 8 Module Distribution Box Enclosure - 200x160x90mm -
OL40032
- Manufacturer:
- OLAN OLAN
- Manufacturer Part No:
- OL40032
- Order Code:
- EN82745
- Product Range
- OL2
- Also Known As:
- GTIN UPC EAN: 8026756400323
- Technical Datasheet:
- OL40032 Datasheet
Product Range Selector (OL2)
See all from this product rangeProduct Overview
- IP65 distribution board with smoked lid
- Metal DIN rail
- Resistant to heat, shocks, atmospheric agents and U.V. rays
- Thermoplastic material with insulating and self-extinguishing properties
- Conforms to IEC 695-2-1 (Glow-wire 650°C)
Product Information
- :
- Wall Mount
- :
- ABS
- :
- 160mm
- :
- 200mm
- :
- 90mm
- :
- IP65
- :
- Grey
- :
- -
- :
- 6.3"
- :
- 7.87"
- :
- 3.54"
- :
- OL2
Technical Documents (1)
Also Known As
283 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.15 (£18.18) | ( ) |
10+ | £14.71 (£17.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.