You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transport Wheeled Dolly with Handle -
85-186
- Manufacturer:
- OLYMPIA TOOLS OLYMPIA TOOLS
- Manufacturer Part No:
- 85-186
- Order Code:
- TL19907
- Also Known As:
- GTIN UPC EAN: 0025997851862
Product Range Selector (Olympia Tools - Plywood Dolly)
See all from this product rangeProduct Overview
- Ideal for moving heavy, awkward loads safely and securely at home, in the office or on site
- Trolley Size: 580mm x 290mm
- Thickness of board: 18mm
- Anti-slip cover
- Wheel material: PP
- Large 75mm (3") swivel wheels for easy movement
- Loading capacity: 200kg
Product Information
- :
- Dolly
- :
- 200kg
- :
- 18mm
- :
- 290mm
- :
- 580mm
- :
- Olympia Tools - Plywood Dolly
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.43 (£31.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.