You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CD/MP3 Player, 1U -
CMP-102MK2
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- CMP-102MK2
- Order Code:
- DP37278
- Product Range
- -
Product Overview
- Audio CD, CD-R, CD-RW, MP3 CD
- Slot-in drive
- Adjustable microphone input (XLR/6.3mm jack)
- Master output (XLR and RCA)
- Recording output (RCA)
- Pitch adjustment up to ±16%
- Cue function
- Seamless loop/reloop
- Single or continuous play
- Random play
- Repeat functions: repeat 1, repeat all
- Title programming
- Comfortable track selection via skip buttons and +10 button
- Bargraph display
- Pitch adjustment is displayed in %
- Rack installation, with detachable brackets
- Controlling by remote control (supplied with 2x AAA batteries); wired remote control
- 19" (483mm) rack installation, 1U
- For application areas e.g. trade fair and shop fitting, sports centres/gyms, restaurants, bars and hotels
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £188.55 (£226.26) | ( ) |
2+ | £178.45 (£214.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.