You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8" Full Range Flush Mount Ceiling Speaker, 100V, 10W RMS, White - 

CS-8W

CS-8W - 8" Full Range Flush Mount Ceiling Speaker, 100V, 10W RMS, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CS-8W
Order Code:
LS06215
Also Known As:
GTIN UPC EAN: 4026397308297
Technical Datasheet:
CS-8W   Datasheet
See all Technical Docs

Product Range Selector (Omnitronic - CS-8 Series - 100V 8" full Range Flush Mount Speakers)

See all from this product range

Product Overview

  • 8" full range speaker
  • Easy mounting, similar to standard flush-mount lights
  • For speech and background music in indoor PA systems
  • Scratchproof and shockproof
  • Power: 20W program / 10W RMS rated
  • Sensitivity: 92dB
  • Impedance: Public address systems 100V
  • Power tapping: 2,5W; 5W; 10W RMS via Spring terminal switchable
  • Material: ABS Acrylonitrile butadiene styrene
  • Mounting dimensions: 235mm diameter
  • Dimensions (Depth x Diameter): 85mm x 275mm
  • Weight: 1.37kg

Product Information


:
2,5W; 5W; 10W RMS via Spring terminal switchable

:
50Hz

:
18kHz

:
275mm

:
275mm

:
85mm

:
Omnitronic - CS-8 Series - 100V 8" full Range Flush Mount Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4026397308297

3 In stock Need more?

???PF_PDP_RSP_SUP???

£41.41 ( £49.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £41.41 (£49.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £31.95 (£38.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --