You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way Flush Mount Ceiling Speaker, 6", 100V, 20W RMS, White -
CST-6
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- CST-6
- Order Code:
- LS06238
- Also Known As:
- GTIN UPC EAN: 4026397289008
- Technical Datasheet:
- CST-6 Datasheet
Product Range Selector (Omnitronic - CST Series - 2 Way Flush Mount Ceiling Speakers)
See all from this product rangeProduct Overview
- 2 Way system for excellent sound playback
- Swivel tweeter
- For speech and background music in indoor PA systems
- Easy installation
- Scratchproof and shockproof
- For application areas such as: Installation; restaurants, bars and hotels; sports centres/gyms
- Power: 40W Program, rated: 20W RMS
- Sensitivity: 87dB
- Maximum SPL: 99dB
- Impedance: Public address systems 100V
- Power tapping: 7,5W; 15W; 30W RMS via no connector/cable only switchable
- Speaker: 6" woofer
- Mounting dimensions: 20cm Diameter
- Dimensions (Depth x Diameter): 90mm x 230mm
- Weight: 1.6kg
Product Information
- :
- 7,5W; 15W; 30W RMS via no connector / cable only switchable
- :
- 90Hz
- :
- 20kHz
- :
- 90mm
- :
- 230mm
- :
- 90mm
- :
- Omnitronic - CST Series - 2 Way Flush Mount Ceiling Speakers
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.43 (£74.92) | ( ) |
4+ | £48.16 (£57.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.