You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Way Coaxial Ceiling Speaker, 5.25", 100V, 10W RMS - 

CSX-5

CSX-5 - 2 Way Coaxial Ceiling Speaker, 5.25", 100V, 10W RMS
CSX-5 - 2 Way Coaxial Ceiling Speaker, 5.25", 100V, 10W RMS
CSX-5 - 2 Way Coaxial Ceiling Speaker, 5.25", 100V, 10W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CSX-5
Order Code:
LS06242
Also Known As:
GTIN UPC EAN: 4026397543704
Technical Datasheet:
CSX-5   Datasheet
See all Technical Docs

Product Range Selector (Omnitronic - CSX Series - 2 Way Coaxial Ceiling Speakers)

See all from this product range

Product Overview

  • 2 Way coaxial speaker with excellent sound quality
  • Swivel tweeter
  • For speech and background music in indoor PA systems
  • Easy installation
  • Scratchproof and shockproof
  • Power: 50W (Program), Rated 25W RMS (8 Ohm), Rated: 12W RMS (100V PA)
  • Sensitivity: 88dB
  • Maximum SPL: 100dB (100V PA)
  • Public address systems 100V
  • Power tapping: 4W; 8W; 12W RMS via no connector/cable only switchable
  • Speaker: 5.25" woofer , Calottes highs 0.5"
  • Material: ABS Acrylonitrile butadiene styrene
  • Dimensions (Depth x Diameter): 94mm x 202mm
  • Weight: 1.33kg

Product Information


:
4W; 8W; 12W RMS via no connector/cable only switchable

:
50Hz

:
20kHz

:
94mm

:
202mm

:
94mm

:
Omnitronic - CSX Series - 2 Way Coaxial Ceiling Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4026397543704

4 In stock Need more?

???PF_PDP_RSP_SUP???

£55.48 ( £66.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £55.48 (£66.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £42.80 (£51.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --