You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way Coaxial Ceiling Speaker, 8", 100V, 30W RMS -
CSX-8
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- CSX-8
- Order Code:
- LS06244
- Product Range
- Omnitronic - CSX Series - 2 Way Coaxial Ceiling Speakers
- Also Known As:
- GTIN UPC EAN: 4026397543728
- Technical Datasheet:
- CSX-8 Datasheet
Product Range Selector (Omnitronic - CSX Series - 2 Way Coaxial Ceiling Speakers)
See all from this product rangeProduct Overview
- 2 Way coaxial speaker with excellent sound quality
- Swivel tweeter
- For speech and background music in indoor PA systems
- Easy installation
- Scratchproof and shockproof
- Power: 90W (Program), Rated 45W RMS (8 Ohm), Rated: 30W RMS (100V PA)
- Sensitivity: 89dB
- Maximum SPL: 104dB (100V PA)
- Public address systems 100V
- Power tapping: 5W; 8W; 15W; 30W RMS via no connector/cable only switchable
- Speaker: 8" woofer , Calottes highs 0.5"
- Material: ABS Acrylonitrile butadiene styrene
- Dimensions (Depth x Diameter): 115mm x 275mm
- Weight: 2.1kg
Product Information
- :
- 5W; 8W; 15W; 30W RMS via no connector/cable only switchable
- :
- 35Hz
- :
- 20kHz
- :
- 115mm
- :
- 275mm
- :
- 115mm
- :
- Omnitronic - CSX Series - 2 Way Coaxial Ceiling Speakers
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £82.98 (£99.58) | ( ) |
| 4+ | £64.01 (£76.81) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























