You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.5" Full Range Ceiling Speaker, 100V, 10W RMS -
DAL-2
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- DAL-2
- Order Code:
- LS06245
- Also Known As:
- GTIN UPC EAN: 4026397414530
- Technical Datasheet:
- DAL-2 Datasheet
Product Overview
- 16.5cm full-range speaker (6.5")
- Easy mounting via spring clamps, similar to standard flush-mount lights
- Steel safety rope
- Black metal grille
- Scratchproof and shockproof
- Power: 20W Program, rated: 10W RMS
- Sensitivity: 93dB
- Maximum SPL: 97dB
- Public address systems 100V
- Power tapping: 2,5W; 5W; 10W RMS via screw terminal switchable
- Speaker: 6.5" woofer
- Type of speaker: On-ceiling / on-wall speaker
- Material: ABS Acrylonitrile butadiene styrene
- Dimensions (Depth x Diameter): 88mm x 264mm
- Weight: 1.15kg
Product Information
- :
- 2,5W; 5W; 10W RMS via screw terminal switchable
- :
- 80Hz
- :
- 18kHz
- :
- 88mm
- :
- 264mm
- :
- 88mm
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £50.06 (£60.07) | ( ) |
4+ | £38.62 (£46.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.