You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W RMS Weatherproof Horn Driver, 70V / 100V, IP44, Black -
ED-60T
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- ED-60T
- Order Code:
- LS06247
- Also Known As:
- GTIN UPC EAN: 4026397303025
- Technical Datasheet:
- ED-60T Datasheet
Product Range Selector (Omnitronic - 70V / 100V Weatherproof Horn Drivers)
See all from this product rangeProduct Overview
- Power selector switch
- 35mm mounting flange (3.5 cm/1 3/8")
- Suitable for outdoor use IP44
- Power: Program 120W / Rated 60W RMS
- Sensitivity: 108dB
- Impedance: Public address systems 100V; 16 ohms; Public address systems 70V
- Power tapping: 7,5W; 15W; 30W; 60W RMS via no connector / cable only switchable
- Speaker 1.35" Horn vent
- Dimensions (Height x Diameter): 173mm x 122mm
- Weight: 2.34kg
Product Information
- :
- 7,5W; 15W; 30W; 60W RMS via no connector / cable only switchable
- :
- 350Hz
- :
- 5kHz
- :
- 173mm
- :
- 122mm
- :
- 173mm
- :
- Omnitronic - 70V / 100V Weatherproof Horn Drivers
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £67.19 (£80.63) | ( ) |
4+ | £51.83 (£62.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.