You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Preamplifier with Audio Player, Bluetooth, & FM Radio, 19" - 

EP-220PR

EP-220PR - Preamplifier with Audio Player, Bluetooth, & FM Radio, 19"
EP-220PR - Preamplifier with Audio Player, Bluetooth, & FM Radio, 19"
EP-220PR - Preamplifier with Audio Player, Bluetooth, & FM Radio, 19"
EP-220PR - Preamplifier with Audio Player, Bluetooth, & FM Radio, 19"
EP-220PR - Preamplifier with Audio Player, Bluetooth, & FM Radio, 19"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EP-220PR
Order Code:
DP37283
Product Range
Omnitronic - EP-220 Series

Product Range Selector (Omnitronic - EP-220 Series)

See all from this product range

Product Overview

Universal 19" preamplifier with audio player, Bluetooth and FM radio.
  • Built-in audio player with Bluetooth receiver
  • Integrated Bluetooth audio streaming
  • SD card slot and USB port
  • Five stereo line inputs
  • Four RCA L/R connectors on the back panel and 3.5 mm connector on the front panel
  • Audio source selector
  • Controls for volume, bass and treble
  • Microphone input with controls for volume, bass and treble on the front panel
  • Three stereo master outputs
  • 19" (483mm) rack installation, 1U
  • For application areas e.g. trade fair and shop fitting, sports centres/gyms, restaurants, bars and hotels

Product Information


:
Omnitronic - EP-220 Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£105.21 ( £126.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £105.21 (£126.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £95.96 (£115.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --