You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PA Horn Speaker, 100V, 30W RMS - 

HS-45

HS-45 - PA Horn Speaker, 100V, 30W RMS
HS-45 - PA Horn Speaker, 100V, 30W RMS
HS-45 - PA Horn Speaker, 100V, 30W RMS
HS-45 - PA Horn Speaker, 100V, 30W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HS-45
Order Code:
LS06259
Also Known As:
GTIN UPC EAN: 4026397415209
Technical Datasheet:
HS-45   Datasheet
See all Technical Docs

Product Range Selector (Omnitronic - HS Series - PA Horn Speakers)

See all from this product range

Product Overview

  • For outdoor amplifying systems in football stadiums, outdoor pools, open air events
  • With Mounting bracket
  • Suitable for outdoor use IP44
  • Scratchproof and shockproof
  • Power: 60W Program and Rated 30W RMS
  • Maximum SPL: 108dB (1W / 1m)
  • Impedance: Public address systems 100V
  • Power tapping: 15W; 30W RMS via no connector / cable only switchable
  • Dimensions (Width x Depth x Height): 325mm x 325mm x 366mm
  • Weight: 2.1kg

Product Information


:
15W; 30W RMS via no connector / cable only switchable

:
350Hz

:
8kHz

:
366mm

:
325mm

:
325mm

:
Omnitronic - HS Series - PA Horn Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4026397415209

4 In stock Need more?

???PF_PDP_RSP_SUP???

£70.05 ( £84.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £70.05 (£84.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £54.04 (£64.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --