You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PA Horn Speaker, 35W RMS, 8 Ohms -
NOH-35S
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- NOH-35S
- Order Code:
- LS06267
- Also Known As:
- GTIN UPC EAN: 4026397327687
- Technical Datasheet:
- NOH-35S Datasheet
Product Range Selector (Omnitronic - NOH Series - PA Horn Speakers)
See all from this product rangeProduct Overview
- 8 Ohm speaker system
- Durable aluminum
- With Mounting bracket
- Suitable for outdoor use IP44
- Power connection: Fixed Supply cord with open wires
- Power: Rated 35W RMS
- Frequency range: 400Hz to 5kHz
- Sensitivity: 117dB (1W/1m)
- Attachment system: Mounting bracket
- Dimensions (WxDxH): 245mm x 260mm x 170mm
- Weight: 1.2kg
Product Information
- :
- -
- :
- 400Hz
- :
- 5kHz
- :
- 170mm
- :
- 245mm
- :
- 260mm
- :
- Omnitronic - NOH Series - PA Horn Speakers
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 29/07/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 29/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £43.52 (£52.22) | ( ) |
4+ | £33.58 (£40.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.