You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5" Wall Speaker, 20W RMS, 8 Ohm, 100V, Black -
OD-22TB
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- OD-22TB
- Order Code:
- LS06270
- Also Known As:
- GTIN UPC EAN: 4026397543520
- Technical Datasheet:
- OD-22TB Datasheet
Product Range Selector (Omnitronic - OD 22T Series)
See all from this product rangeProduct Overview
- 8 Ohm PA speaker system for general applications
- 2x 6cm full-range speaker (2x 2.5")
- 3.5x 6cm passive membrane
- Durable mounting plate with joint for panning and tilting allows ceiling or wall installation in most varying angles
- With panning and tilting mounting bracket for ceiling or wall installation in most varying angles
- Black aluminum grille
- Scratchproof and shockproof
- Suitable for outdoor use IP44
- For application areas such as: Trade fair and shop fitting; restaurants, bars and hotels; product presentations and lectures
- Power: Program: 40W, Rated: 20W RMS
- Frequency range: 120Hz to 22kHz
- Sensitivity: 88dB
- Max. SPL: 104dB
- Dispersion angle: 60° x 60°
- Impedance: 8 Ohm
- Attachment system: Panning and tilting mounting bracket for ceiling or wall installation in most varying angles
- Connections: Speaker via Spring terminal
- Speaker: 2x 2.5" full rage loudspeaker, Basket material: Steel and Cone material: Cardboard/paper
- Material: ABS Acrylonitrile butadiene styrene
- Colour: Black, scratchproof and shockproof
- Dimensions : 209mm x 109mm x 110mm
- Weight: 930g
Product Information
- :
- -
- :
- 120Hz
- :
- 22kHz
- :
- 110mm
- :
- 209mm
- :
- 109mm
- :
- Omnitronic - OD 22T Series
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £50.95 (£61.14) | ( ) |
4+ | £39.30 (£47.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.