You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pair of Universal Wall Mount Speakers, 15W RMS, Black -
OD-2TB
New- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- OD-2TB
- Order Code:
- LS06272
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4026397543483
- Technical Datasheet:
- OD-2TB Datasheet
Product Overview
- For application areas such as: Trade fair and shop fitting; restaurants, bars and hotels; product presentations and lectures
- 1 Way system with 30 W power and 100 V transformer
- 6.5cm full-range speaker (2.5")
- Durable mounting plate with joint for panning and tilting allows ceiling or wall installation in most varying angles
- Scratchproof and shockproof
- Suitable for outdoor use
- Power: 30W (8 Ohms) rated: 15W rms (8 Ohms) and 6W rms (100V PA)
- Frequency range: 150Hz to 22kHz
- Sensitivity: 88dB
- Maximum SPL: 96dB (100V PA) / 130dB ( 8 Ohms)
- Dispersion angle: 60° x 60°
- Impedance: Public address systems 100V; 8 ohms
- Connections: Input: speaker via spring terminal
- Speaker: 1x full range loudspeaker 2,5"
- Material: ABS Acrylonitrile butadiene styrene
- Dimensions: 87mm x 111mm x 90mm
- Weigth: 1.35kg
Product Information
- :
- -
- :
- 150Hz
- :
- 22kHz
- :
- 90mm
- :
- 87mm
- :
- 111mm
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £50.58 (£60.70) | ( ) |
4+ | £39.02 (£46.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.