You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pair of 5.25" Weatherproof Wall Speakers, 40W RMS, IP65, White - 

OD-5TW

OD-5TW - Pair of 5.25" Weatherproof Wall Speakers, 40W RMS, IP65, White
OD-5TW - Pair of 5.25" Weatherproof Wall Speakers, 40W RMS, IP65, White
OD-5TW - Pair of 5.25" Weatherproof Wall Speakers, 40W RMS, IP65, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OD-5TW
Order Code:
LS06277
Also Known As:
GTIN UPC EAN: 4026397543612
Technical Datasheet:
OD-5TW   Datasheet
See all Technical Docs

Product Range Selector (Omnitronic - OD-5T Series)

See all from this product range

Product Overview

The two weatherproof speakers OD-5 by OMNITRONIC have a excellent sound image and are ideally suited for your indoor and outdoor use. The 2-way system with a 13.5 cm woofer and a 1.5 cm tweeter is equipped with a plastic housing with metal grille and covers over the connections. The swivel and tilt mounting bracket is ideal for wall or ceiling mounting at any angle.
  • 8 Ohm PA speaker system for general applications
  • 2 Way system with 13.5 cm woofer (5.25") and 1.3 cm tweeter (0.5")
  • Durable plastic cabinet with metal grille and cover for the connectors
  • With panning and tilting mounting bracket for ceiling or wall installation in most varying angles
  • Suitable for outdoor use IP65
  • 2 pieces per set
  • Power: Program: 80W, Rated: 40W RMS, Rated 16W RMS (100V PA)
  • Frequency range: 80Hz - 20kHz
  • Sensitivity: 89dB
  • Max. SPL: 108 dB
  • Dispersion angle: 170° x 170°
  • Impedance: 8 Ohm
  • Attachment system: Panning and tilting mounting bracket for ceiling or wall installation in most varying angles
  • Connections: Input: speaker via screw terminal
  • Speaker: 1x 5.25" woofer and 1x 0.5 Calottes highs
  • Dimensions (WxDxH): 160mm x 163mm x 255mm
  • Weight: 4.5kg

Product Information


:
-

:
80Hz

:
20kHz

:
255mm

:
160mm

:
163mm

:
Omnitronic - OD-5T Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4026397543612

4 In stock Need more?

???PF_PDP_RSP_SUP???

£114.03 ( £136.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £114.03 (£136.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £87.96 (£105.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --